Christmas Opening Hours and Delivery Dates here

LogiLink® VG0001 Audio & Video Grabber USB 2.0

Order Code:

49-0654

Brand: LogiLink MPN: VG0001 EAN-13: 4260113566367

Discontinued


This Audio & Video Grabber USB 2.0 from LogiLink® captures video and audio via the USB 2.0 interface - the audio can be captured without a sound card. Easy to install, this grabber includes a professional video editing software and special effects for creating movies, rendering in realtime performance.


  • USB 2.0 A male interface
  • Connector A/V 1: RCA composite (S-VHS)
  • Connector A/V 2: S-Video
  • Syntek STK1160
  • IN PAL: 720 x 576 @ 25 fps
  • IN NTSC: 720 x 480 @ 30 fps
  • 1024 x 768 or higher PC display
  • MP3, MPEG 1,2,4, DIVX format
  • Compatible with Win98/SE/ME/2000/XP/Vista/7
  • Manufacturer's part VG0001

Questions

*Question functionality currently disabled
Wednesday, December 11, 2013 | Question by: Rapid Customer | Product code: 49-0654
Q. Is it compatible with Windows 7? Can it take images?
A. Hi, thank you for your question. This device is compatible with Windows 7, but you may have to download the latest drivers from LogiLink under VG0001.

Trustpilot