Christmas Opening Hours and Delivery Dates here

LogiLink® QP0009 Quickport USB 2.0 For Two 2.5" + 3.5" SATA

Order Code:

49-0691

Brand: LogiLink MPN: QP0009 EAN-13: 4260113573624

Discontinued


This USB 3.0 Quickport for Two 2.5" + 3.5" SATA from LogiLink® has been designed for simple access of all 2.5in or 3.5in SATA hard drives to your computer without using an external hard drive enclosure - just connect the included USB 3.0 cable with the computer.

Equipped with a host of features, including an eject button for the hard disk and an LED-display for power and data flow - the maximum data flow transfer rate is 480 Mbit/s.


  • 2x S-ATA female connector HDD
  • 2.5in and 3.5in HDD-type
  • Compliance with USB 2.0 standard
  • Eject button for easy disconnecting
  • LED for operation and activity
  • Manufacturer's part QP0009

Trustpilot