Easter Opening Hours and Delivery Dates here

LogiLink ID0204 Mouse Bluetooth Radio Optical Black 1600 dpi Rechargeable

Order Code:

16-8422

Brand: LogiLink MPN: ID0204 EAN-13: 4052792065725
Qty Unit Price (Inc VAT)
1+ £18.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 19/04/2026

LogiLink ID0204 is the part number of this Bluetooth-enabled mouse designed for precise and efficient navigation. The radio optical technology provides a resolution of 1600 dpi, ensuring accuracy and smooth movement across various surfaces. This mouse comes in a sleek black design and includes a built-in rechargeable battery, making it a sustainable choice for long-term use. It is often utilised in engineering environments where portability and wireless connectivity are crucial, enabling ease of use in diverse workspaces and compatibility with multiple Bluetooth-capable devices. Its robust construction and reliable performance make it suitable for both office and on-site engineering applications.
Type Mouse
Colour Black
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 1W
Charging Method (Power Delivery) w/o USB Power Delivery
Data Input device Features Rechargeable
Depth 104.7mm
Height 34.2mm
Product Type Mouse
Sensor Resolution 1600dpi
Sensor Type Optical
Weight 74g
Width 66.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot