Easter Opening Hours and Delivery Dates here

LogiLink ID0201 Bluetooth Numeric Keypad Black USB numeric keypads

Order Code:

16-8421

Brand: LogiLink MPN: ID0201 EAN-13: 4052792056785
Qty Unit Price (Inc VAT)
1+ £15.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched in 4 working days

LogiLink ID0201, known as the LogiLink ID0201 Bluetooth Numeric Keypad Black, offers a reliable solution for users requiring additional numeric input capabilities alongside their existing keyboard setup. This keypad features a Bluetooth connectivity interface, enabling seamless and wireless integration with compatible devices, making it particularly useful for laptops and tablets that lack a dedicated numeric keypad. Engineered with precision, the keypad ensures responsive keystrokes and ergonomic design, providing enhanced user comfort during extensive numerical data entry tasks. Its compact form factor is ideal for engineers and professionals who frequently engage in data analysis, accounting, and programming tasks, offering the flexibility needed for both office and field environments.
Type Bluetooth®
Colour Black
Content 1
Depth 150mm
Height 20mm
Interfaces Bluetooth
No. of keys (details) 17
Power supply 1 x AAA battery (included)
Product Type Numeric keypad
Transfer Type Bluetooth®
Weight 90g
Width 110mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot