LogiLink® ID0069 Mouse Optical Wireless 2.4 GHz With 3 Buttons - Black

Order Code:

49-0586

Brand: LogiLink MPN: ID0069 EAN-13: 4260113574836

Discontinued


LogiLink's® Black Mouse Optical Wireless 2.4GHz has been designed with 3 programmable buttons, along with a 3-level power saving mode, making it perfect for high accuracy and speedy operations. This quality mouse is also easy to set up thanks to the USB micro dongle which immediately detects the mouse - the dongle can be stored inside the mouse.
  • 2.4GHz wireless technology, 39 channels
  • DPI shift button
  • Vertical scroll wheel
  • 1000 DPI
  • 3-step power-save modes
  • 6-10m range
  • 1x AAA battery
  • Plug & Play
  • Manufacturer's part ID0069

Compatible with: Windows/ME/2000/XP/Vista/7
Type Mouse
Colour Black
Connection Wireless 2.4GHz technology
Illuminated No
Max Range 10m
Number of Buttons 3
Resolution 1000dpi
Sensor Type Optical
Wired/Non wired Wireless

Trustpilot