LogiLink® Fast Ethernet Desktop Switch Mini 5-Port

Order Code:

49-0893

Brand: LogiLink MPN: NS0061 EAN-13: 4260113575864

Discontinued


LogiLink® brings you the Fast Ethernet Desktop Switch that allows a network of up to 5 devices at speeds up to 200Mbps, while the miniature design means it can be located in small areas of the home and office where space is limited. The 5x 10/100 MBit/s Ethernet Ports allow a range of computers and printers to communicate with each other at full capacity.

The full package includes: 5-port ethernet switch, external power supply (9V/0.6A) and user's manual.


  • 5x RJ45 ports
  • Supports IEEE 802.3 and IEEE 802.3u
  • 10/100MBit/s maximum transfer rate
  • LED for power, link and activity
  • Store and forward switching method
  • Auto MDI/MDI-X Function
  • 95 x 89.2 x 24.3mm (L x W x H)
  • Manufacturer's part NS0061
Dimensions (L x W x H) 95 x 87.2 x 24.8mm
Number of 10/100 MB/s ports 5
Transfer Rate 100Mbps

Trustpilot