Christmas Opening Hours and Delivery Dates here

LogiLink® FAN104 PC Case Cooler 120 x 120 x 25mm Acrylic With LED

Order Code:

49-0682

Brand: LogiLink MPN: FAN104 EAN-13: 4260113567623
  • Country of Origin:
  • View All

Discontinued


This PC Case Cooler 120 x 120 x 25mm Acrylic with LED from LogiLink® LogiLink's® Acrylic PC Case Cooler Fan 120 x 120 x 25mm is suitable for cooling a computer through its long life of up to 50,000 hours at an ambient temperature of 40°C.

The connection is made via a 5.25in Y-power cable of the PC power supply, while the dimensions as well as the hole spacing of the screwing system are standardised. Despite the high volume flow of 75 CFM, the cooler fan functions very quietly.

The transparent fan made of acrylic also glows with the integrated 4 blue LEDs.


  • 31.3dB (A) noise
  • 12V DC operating voltage
  • 16mA power consumption
  • 2,000rpm rated speed
  • Manufacturer's part FAN104

Trustpilot