Easter Opening Hours and Delivery Dates here

LogiLink CV0119 DisplayPort Cable Black 1.00 m for Audio & Visual Connectivity

Order Code:

16-8389

Brand: LogiLink MPN: CV0119 EAN-13: 4052792051896
Qty Unit Price (Inc VAT)
2+ £3.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

LogiLink CV0119 is a DisplayPort cable designed to provide reliable audio and visual connectivity over a distance of 1.00 metre. This cable features DisplayPort plugs on both ends, ensuring compatibility with devices that support the DisplayPort interface. With its robust construction and high-quality materials, it is well-suited for transmission of high-definition video and audio signals, supporting applications up to 4K resolution in home theatre systems, professional video workstations, and digital signage installations. The cable's black exterior complements a variety of setups, offering a discreet connection solution. Overall, LogiLink CV0119 is ideal for engineers and IT professionals seeking a dependable cable for connecting monitors, screens, and other display equipment.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 1m
Colour Black
Type DisplayPort cable
Cable Use TV/monitor
Signal flow Bidirectional
Video resolution 4096 x 2160 Pixel

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot