This USB 3.0 to SATA Adaptor from LogiLink® allows the connection of 2.5/3.5in SATA hard drives, plus SATA CD and DVD Rom drives via the USB 3.0 port of a computer. Equipped with a number of excellent features, including the one touch backup (OTB), while supporting data rates up to 5Gbps; USB 3.0 cable and 230V power supply are included.
- Compatible with SATA specification Rev. 2.6
- Compatible with USB3.0 (5Gbit/s), USB2.0 (480Mbit/s) and USB1.1 (12Mbit/s) specification
- Supports all popular OS with built-in USB Mass Storage driver
- Plug & Play/Hot Plug
- On/Off switch and LED indicator
- Manufacturer's part AU0008A
| Type |
USB to SATA |
| Number of Outputs |
USB 3.0 |
| Input |
SATA |