LogiLink® Adapter USB 2.0 To 2.5 + 3.5" IDE + SATA HDD OTB

Order Code:

49-0681

Brand: LogiLink MPN: AU0006C EAN-13: 4260113567470

Discontinued


This USB 2.0 to IDE and SATA Adapter from LogiLink® has been designed to allow the connection of SATA and IDE hard drives and ATAPI drives via the USB 2.0 port of a PC. Equipped with both a 2.5in and 3.5in IDE and SATA hard disk connector to match the outlet, the AU0006C adapter also features an OTB (one touch backup) so that data can be backed up with ease. Included are USB A male, 3.5in HDD/40-pin female, 2.5in HDD/44-pin female and SATA connectors.


  • 480Mbit/s maximum transfer rate
  • Supports CD-ROM and DVD drives
  • 1.2m cable length
  • Includes 5.25in power cable, SATA cable +
  • Manufacturer's part AU0006C

Trustpilot