Easter Opening Hours and Delivery Dates here

LOCTITE 2064414 SI 5940 Superflex Silicone Sealant Black Tube 100ml

Order Code:

87-0388

Brand: LOCTITE MPN: 2064414 EAN-13: 5010266429700
  • Country of Origin: Belgium
  • View All

Discontinued


LOCTITE 5940 sealant is primarily used as a general purpose sealing and bonding agent, as a space-filling rubber adhesive or formed-in-place gasket. It cures on exposure to moisture in the air to form a tough, flexible, waterproof, oil-resistant silicone rubber bond.

The sealant adheres to clean metal, glass, most types of non-oily woods, silicone resin, vulcanized silicone rubber, ceramic, natural and synthetic fibre and many painted and plastic surfaces.


  • Operating temperature range -50 to +200°C (Intermittently up to 220°C)
  • Specific gravity 1.02 @ 25°C
  • Extrusion rate 200g/min
  • Skin over time 14 minutes
  • Tack-free time 20 minutes
  • Shore hardness when cured: 22
  • Elongation at break when cured 500
  • Tensile strength when cured 1.8 N/mm² (260 psi)
Type General purpose sealant
Colour Black
Capacity 100g
Elongation at Break when cured 500
Extrusion rate 200g/min
Specific gravity 1.02 @ 25°C

Trustpilot