Easter Opening Hours and Delivery Dates here

LOCTITE 142533 LB 8192 Teflon Spray 400ml

Order Code:

63-1120

Brand: LOCTITE MPN: 142533 EAN-13: 5010266264974
  • Country of Origin:
  • View All

Discontinued


LOCTITE LB 8192 forms a dry-bonded coating at room temperature, that creates ideal sliding surfaces for free movement on non-metal surfaces such as wood, plastic, elastomers and ceramics as well as metals. The coating acts as a dry lubricant, preventing accumulation of dust or dirt. LOCTITE LB 8192 also provides corrosion protection and is sometimes used as a mould-release agent. It is typically used in applications with an operating range of -180 to +260°C.
  • PTFE dry lubricant
  • For metallic and non-metallic surfaces
  • Creates ideal sliding surfaces for free movement
  • Prevents deposition of dust and dirt
  • Protects against corrosion
  • Ideal for conveyor belts, sliding surfaces and cams
  • H2 NSF Reg. No .: 122980
  • Operating temperature range: -180 to +260°C
  • Supplied in a 400ml aerosol can
  • LOCTITE type LB 8192
Type Lubricant
Dispensing Method Aerosol
Volume 400ml

Trustpilot