Christmas Opening Hours and Delivery Dates here
Linear Tech LTC4266IUHF#PBF Controller IC QFN 38 Pin

Linear Tech LTC4266IUHF#PBF Controller IC QFN 38 Pin

Order Code:

59-9889

Brand: Linear Technology MPN: LTC4266IUHF#PBF

Discontinued


The LTC®4266 is a quad PSE controller designed for use in IEEE 802.3 Type 1 and Type 2 (high power) compliant Power over Ethernet systems. External power MOSFETs enhance system reliability and minimize channel resistance, cutting power dissipation and eliminating the need for heatsinks even at Type 2 power levels. External power components also allow use at very high power levels while remaining otherwise compatible with the IEEE standard. 80V-rated port pins provide robust protection against external faults. The LTC4266 includes advanced power management features, including current and voltage readback and programmable I CUT and I LIM thresholds. Available C libraries simplify power-management software development, an optional AUTO pin mode provides fully IEEE-compliant standalone operation with no software required. Proprietary 4-point PD detection circuitry minimizes false PD detection while supporting legacy phone operation. Midspan operation is supported with built-in 2-event classification and backoff timing. Host communication is via a 1MHz I 2 C serial interface. The LTC4266 is available in a 5mm × 7mm QFN package that significantly reduces board space compared with competing solutions. A legacy-compatible 36-pin SSOP package is also available.
  • Category controller ic
  • Case style: QFN<
  • Duty cycle (%): 6.3%
  • Frequency: 1MHz
  • Input voltage: 3.3V
  • No. Of pins: 38
  • Operating temperature: -40 to +85°C
  • Output current:
  • Packaging: each
  • Uvlo: 2.2V
  • For full details please refer to data sheet

You may also like


Trustpilot