Christmas Opening Hours and Delivery Dates here
Linear Tech LTC3204EDC-5#TRMPBF DC / DC Converter IC DFN 6 Pin

Linear Tech LTC3204EDC-5#TRMPBF DC / DC Converter IC DFN 6 Pin

Order Code:

60-1491

Brand: Linear Technology MPN: LTC3204EDC-5#TRMPBF

Discontinued


The LTC3204-3.3/LTC3204-5/LTC3204B-3.3/LTC3204B-5 are low noise, constant frequency (1.2MHz) switched capacitor voltage doublers. The LTC3204-3.3/ LTC3204B-3.3 can produce a regulated output voltage of 3.3V from a minimum input voltage of 1.8V (2 alkaline cells) whereas the LTC3204-5/LTC3204B-5 can produce 5V from a minimum of 2.7V (Li-Ion battery) input. LTC3204-3.3/LTC3204-5 feature automatic Burst Mode® operation at light loads to maintain low supply current whereas LTC3204B-3.3/LTC3204B-5 feature constant frequency operation at any load. Built-in soft-start circuitry prevents excessive inrush current during start-up. Thermal shutdown and current-limit circuitry allow the parts to survive a continuous short-circuit from VOUT to GND. High switching frequency minimizes overall solution footprint by allowing the use of tiny ceramic capaci-tors. In shutdown, the load is disconnected from the input and the quiescent current is reduced to <1µA. The LTC3204-3.3/LTC3204-5/LTC3204B-3.3/LTC3204B-5 are available in a low profile (0.75mm) 6-lead 2mm × 2mm DFN package. *Protected by U.S. Patents including 6411531.
  • Fixed 3.3V or 5V outputs
  • VIN range
  • 1.8V to 4.5V (LTC3204-3.3/LTC3204B-3.3)
  • 2.7V to 5.5V (LTC3204-5/LTC3204B-5)
  • Output current
  • Up to 150mA (LTC3204-5/LTC3204B-5)
  • Up to 50mA (LTC3204-3.3/LTC3204B-3.3)
  • Automatic burst mode® operation with IQ = 48µA (LTC3204-3.3/LTC3204-5)
  • Constant frequency operation at all loads (LTC3204B-3.3/LTC3204B-5)
  • Low noise constant frequency (1.2MHz) operation*
  • Built-in soft-start reduces inrush current
  • Shutdown disconnects load from input
  • Shutdown current <1µA
  • Short-circuit/thermal protection
  • Available in low profile 6-Lead DFN package
  • Operating temp.: -40 to +85°C
  • For full details please refer to data sheet

You may also like


Trustpilot