Christmas Opening Hours and Delivery Dates here
Linear Tech LTC2852IDD#PBF Driver DFN 10 Pin

Linear Tech LTC2852IDD#PBF Driver DFN 10 Pin

Order Code:

59-8336

Brand: Linear Technology MPN: LTC2852IDD#PBF

Discontinued


The LTC2850, LTC2851 and LTC2852 are low power, 20Mbps RS485/RS422 transceivers operating on 3.3V supplies. The receiver has a one-eighth unit load supporting up to 256 nodes per bus (C, I-grade), and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by thermal shutdown. Enhanced ESD protection allows these parts to withstand up to ±15kV (human body model) on the transceiver interface pins without latchup or damage.
  • Category driver
  • Case style: DFN
  • Device type: transceiver
  • Ic interface type: RS422, RS485
  • Interface type: RS422, RS485
  • No. Of drivers: 1
  • No. Of pins: 10
  • Operating temperature: -40 to +85°C
  • Supply voltage max: 3.6V
  • Supply voltage min: 3V
  • For full details please refer to data sheet

You may also like


Trustpilot