Christmas Opening Hours and Delivery Dates here
Linear Tech LTC2492IDE#PBF ADC / DAC DFN 14 Pin

Linear Tech LTC2492IDE#PBF ADC / DAC DFN 14 Pin

Order Code:

59-7884

Brand: Linear Technology MPN: LTC2492IDE#PBF

Discontinued


The LTC2492 is a 4-channel (2-channel differential), 24-bit, No Latency ΔΣ ADC with Easy Drive technology. The patented sampling scheme eliminates dynamic input current errors and the shortcomings of on-chip buffering through automatic cancellation of differential input current. This allows large external source impedances and rail-to-rail input signals to be directly digitized while maintaining exceptional DC accuracy. The LTC2492 includes a high accuracy temperature sensor and an integrated oscillator. This device can be configured to measure an external signal (from combinations of 4 analog input channels operating in single-ended or differential modes) or its internal temperature sensor. It can be programmed to reject line frequencies of 50Hz, 60Hz, or simultaneous 50Hz/60Hz and configured to double its output rate. The integrated temperature sensor offers 1/30th°C resolution and 2°C absolute accuracy. The LTC2492 allows a wide common mode input range (0V to V CC), independent of the reference voltage. Any combination of single-ended or differential inputs can be selected and the first conversion after a new channel selection is valid.
  • Category ADC / dac
  • Case style: DFN
  • Input channel type: differential, single ended
  • No. Of pins: 14
  • Operating temperature: -40 to +85°C
  • Resolution (bits): 24bit
  • Sampling rate: 7.5SPS
  • Supply voltage max: 5.5V
  • Supply voltage min: 2.7V
  • Supply voltage type: single
  • For full details please refer to data sheet

You may also like


Trustpilot