Christmas Opening Hours and Delivery Dates here
Linear Tech LTC2309HF#PBF ADC / DAC TSSOP 20 Pin

Linear Tech LTC2309HF#PBF ADC / DAC TSSOP 20 Pin

Order Code:

59-7721

Brand: Linear Technology MPN: LTC2309HF#PBF

Discontinued


The LTC2309 is a low noise, low power, 8-channel, 12-bit successive approximation ADC with an I 2 C compatible serial interface. This ADC includes an internal reference and a fully differential sample-and-hold circuit to reduce common mode noise. The LTC2309 operates from an internal clock to achieve a fast 1.3μs conversion time. The LTC2309 operates from a single 5V supply and draws just 300μA at a throughput rate of 1ksps. The ADC enters nap mode when not converting, reducing the power dissipation. The LTC2309 is available in both a small 24-pin 4mm × 4mm QFN and a 20-pin TSSOP package. The internal 2.5V reference and 8-channel multiplexer further reduce PCB board space requirements. The low power consumption and small size make the LTC2309 ideal for battery-operated and portable applications, while the 2-wire I 2 C compatible serial interface makes this ADC a good match for space-constrained systems.
  • Category ADC / dac
  • Case style: TSSOP
  • Input channel type: differential, single ended
  • No. Of pins: 20
  • Operating temperature: -40 to +140°C
  • Resolution (bits): 12bit
  • Sampling rate: 14ksps
  • Supply voltage max: 5.25V
  • Supply voltage min: 4.75V
  • Supply voltage type: single
  • For full details please refer to data sheet

You may also like


Trustpilot