Christmas Opening Hours and Delivery Dates here
Linear Tech LTC1564CG#PBF Filter IC SSOP 16 Pin

Linear Tech LTC1564CG#PBF Filter IC SSOP 16 Pin

Order Code:

59-8456

Brand: Linear Technology MPN: LTC1564CG#PBF

Discontinued


The Linear Technology LTC1564 is a new type of continuous time filter for antialiasing, reconstruction and other band-limiting applications. No other analog components or filter expertise are needed to use it. There is one analog input pin and one analog output pin. The cutoff frequency (f C) and gain are programmable while the shape of the lowpass response is fixed. A latching digital interface stores f C and gain settings or it can be bypassed for control directly from the pins. The LTC1564 operates from 2.7V to 10V total (single or split supplies) and comes in a 16-pin surface mount SSOP. The LTC1564 is a rail-to-rail high resolution 8th-order lowpass filter with two stopband notches, giving approximately 100dB attenuation at 2.5 times the passband cutoff frequency f C (a de-facto standard for DSP front ends). Signals with low or variable levels can be normalized with the built-in variable gain that reduces input-referred noise with increasing gain for a typical dynamic range (maximum signal level to minimum noise) of 122dB (20 equivalent bits) with 20kHz f C and 118dB at 100kHz f C on a ±5V supply. Other frequency-response shapes can be provided upon request. Please contact LTC Marketing.
  • Category filter ic
  • Case style: ssop
  • Cutoff frequency: 150kHz
  • Filter order: 8th
  • Frequency: 150kHz
  • IC filter type: lowpass
  • No. Of filters: 1
  • No. Of pins: 16
  • Operating temperature: 0 to 70°C
  • Supply voltage max: 10.5V
  • Supply voltage min: 2.7V
  • For full details please refer to data sheet

You may also like


Trustpilot