Linear Tech LTC1446CN8 ADC / DAC PDIP 8 Pin

Linear Tech LTC1446CN8 ADC / DAC PDIP 8 Pin

Order Code:

59-5064

Brand: Linear Technology MPN: LTC1446CN8

Discontinued


The LTC1446/LTC1446L are dual 12-bit digital-to-analog converters (DACs) available in an SO-8 package. They are complete with a rail-to-rail voltage output amplifier, an internal reference and an easy-to-use 3-wire cascadable serial interface. The LTC1446 has an internal reference and a full-scale output of 4.095V. It operates from a single 4.5V to 5.5V supply. The LTC1446L has an internal reference and a full-scale output of 2.5V. It operates from a single 2.7V to 5.5V supply. The low power supply current makes the LTC1446 family ideal for battery-powered applications. These DACs are available in space saving 8-pin SO and PDIP packages and require no external components for operation.
  • Dual dacs with 12-Bit resolution
  • SO-8 package
  • Rail-to-rail output amplifiers
  • Internal reference
  • Maximum DNL error: 0.5LSB
  • 3V operation (LTC1446L): icc = 650µA typ
  • 5V operation (LTC1446): icc = 1000µA typ
  • Settling time: 14µs to ±0.5LSB
  • Power-on reset clears dacs to 0V
  • 3-Wire cascadable serial interface with 500kHz update rate
  • Schmitt trigger on input allows direct optocoupler interface
  • Low cost
  • Operating temp.: 0 to 70°C
  • For full details please refer to data sheet

You may also like


Trustpilot