Christmas Opening Hours and Delivery Dates here
Linear Tech LTC1062CN8#PBF Filter IC PDIP 8 Pin

Linear Tech LTC1062CN8#PBF Filter IC PDIP 8 Pin

Order Code:

59-6428

Brand: Linear Technology MPN: LTC1062CN8#PBF

Discontinued


The Linear Technology LTC1062 is a 5th order all pole maximally flat lowpass filter with no DC error. Its unusual architecture puts the filter outside the DC path so DC offset and low frequency noise problems are eliminated. This makes the LTC1062 very useful for lowpass filters where DC accuracy is important. The filter input and output are simultaneously taken across an external resistor. The LTC1062 is coupled to the signal through an external capacitor. This RC reacts with the internal switched capacitor network to form a 5th order rolloff at the output. The filter cutoff frequency is set by an internal clock that can be externally driven. The clock-to-cutoff frequency ratio is typically 100:1, allowing the clock ripple to be easily removed. Two LTC1062 scan be cascaded to form a 10th order quasi max flat lowpass filter. The device can be operated with single or dual supplies ranging from ±2.5V to ±9V. The LTC1062 is manufactured using Linear Technology?s enhanced LTCMOS? silicon gate process.
  • Category filter ic
  • Case style: PDIP
  • Cutoff frequency: 20kHz
  • Filter order: 5th
  • Frequency: 20kHz
  • IC filter type: switched capacitor
  • No. Of filters: 1
  • No. Of pins: 8
  • Operating temperature: 0 to 70°C
  • Supply voltage max: 9V
  • Supply voltage min: 2.5V
  • For full details please refer to data sheet

You may also like


Trustpilot