Christmas Opening Hours and Delivery Dates here
Linear Tech LTC1046CS8#PBF DC / DC Converter IC SOIC 8 Pin

Linear Tech LTC1046CS8#PBF DC / DC Converter IC SOIC 8 Pin

Order Code:

60-1359

Brand: Linear Technology MPN: LTC1046CS8#PBF

Discontinued


The LTC1046 is a 50mA monolithic CMOS switched capacitor voltage converter. It plugs in for the ICL7660/LTC1044 in 5V applications where more output current is needed. The device is optimized to provide high current capability for input voltages of 6V or less. It trades off operating voltage to get higher output current. The LTC1046 provides several voltage conversion functions:the input voltage can be inverted (V OUT = µV IN), divided(V OUT = V IN/ 2) or multiplied (V OUT = +/-nV IN). Designed to be pin-for-pin and functionally compatible with the ICL7660 and LTC1044, the LTC1046 provides 2.5 times the output drive capability.
  • Category DC / DC converter ic
  • Case style: SOIC
  • Input voltage max: 6V
  • Input voltage min: 1.5V
  • No. Of pins: 8
  • Operating temperature: 0 to 70°C
  • Output current: 50mA
  • Output voltage max: -1.5V
  • Output voltage min: -6V
  • Topology: divider, doubler, inverting, multiplier
  • For full details please refer to data sheet

You may also like


Trustpilot