Christmas Opening Hours and Delivery Dates here
Linear Tech LT8582IDKD#PBF DC / DC Converter IC DFN 24 Pin

Linear Tech LT8582IDKD#PBF DC / DC Converter IC DFN 24 Pin

Order Code:

60-1337

Brand: Linear Technology MPN: LT8582IDKD#PBF

Discontinued


The LT8582 is a dual independent channel PWM DC/DC converter with a power good pin and built-in fault protection to help guard against input overvoltage and overtemperature conditions. Each channel consists of a 42V master switch and a 42V slave switch that can be tied together for a total current limit of 3A. The LT8582 is ideal for many local power supply designs. Each channel can be easily configured in boost, SEPIC, inverting, or flyback configurations. Together, the two channels can produce a 12V and a –12V output with 14.4W of combined output power from a 5V input. In addition, the LT8582’s slave switch allows the part to be configured in high voltage, high power charge pump topologies that are more efficient and require fewer components than traditional circuits. The LT8582 also features innovative SHDN pin circuitry that allows for slowly varying input signals and an adjustable undervoltage lockout function. Additional features such as output short protection, frequency foldback and soft-start are integrated. The LT8582 is available in a 24-pin 7mm × 4mm DFN package.
  • Category DC / DC converter ic
  • Case style: DFN
  • Input voltage max: 22V
  • Input voltage min: 2.5V
  • No. Of outputs: 2
  • No. Of pins: 24
  • Operating temperature: -40 to +85°C
  • Output current - output 1: 1.7A
  • Output current - output 2: 1.3A
  • Output voltage - output 1: 42V
  • For full details please refer to data sheet

You may also like


Trustpilot