Christmas Opening Hours and Delivery Dates here
Linear Tech LT1533CS#PBF DC / DC Converter IC SOIC 16 Pin

Linear Tech LT1533CS#PBF DC / DC Converter IC SOIC 16 Pin

Order Code:

59-6312

Brand: Linear Technology MPN: LT1533CS#PBF

Discontinued


The LT1533 is a new class of switching regulator designed to reduce conducted and radiated electromagnetic interference (EMI). Ultralow noise and EMI are achieved by providing user control of the output switch slew rates. Voltage and current slew rates can be independently programmed to optimize switcher harmonic content versus efficiency. The LT1533 can reduce high frequency harmonic power by as much as 40dB with only minor losses in efficiency. The LT1533 utilizes a dual output switch current mode architecture optimized for low noise topologies. The IC includes two 1A power switches along with all necessary oscillator, control and protection circuitry. Unique error amp circuitry can regulate both positive and negative voltages. The internal oscillator may be synchronized to an external clock for more accurate placement of switching harmonics. Protection features include cycle by cycle current limit protection, undervoltage lockout and thermal shutdown. Low minimum supply voltage and low supply current during shutdown make the LT1533 well suited for portable applications. The part may also be forced into a 50% duty cycle mode for unregulated applications. The LT1533 is available in the 16-pin narrow SO package.
  • Category DC / DC converter ic
  • Case style: SOIC
  • Frequency: 250kHz
  • Input voltage max: 23V
  • Input voltage min: 2.7V
  • No. Of outputs: 1
  • No. Of pins: 16
  • Operating temperature: 0 to 70°C
  • Output current: 1A
  • Output voltage max: 30V
  • Output voltage min:
  • Switching frequency: 250kHz
  • Topology: boost
  • For full details please refer to data sheet

You may also like


Trustpilot