Christmas Opening Hours and Delivery Dates here
Linear Tech LT1305CS8#PBF DC / DC Converter IC SOIC 8 Pin

Linear Tech LT1305CS8#PBF DC / DC Converter IC SOIC 8 Pin

Order Code:

60-0845

Brand: Linear Technology MPN: LT1305CS8#PBF

Discontinued


The LT1305 is a micropower step-up DC/DC converter that uses Burst Mode operation. Similar to the LT1303, the LT1305 features a 2A internal low-loss switch and can deliver up to four times the output power of the LT1303. Quiescent current is only 120µA and the Shutdown pin further reduces current to 10µA. A low-battery detector provides an open-collector output that goes low when the input voltage drops below a preset level. The LT1305 is available in an 8-pin SO, easing board space requirements.
  • Category DC / DC converter ic
  • Case style: SOIC
  • Frequency: 185kHz
  • Input voltage max: 10V
  • Input voltage min: 1.8V
  • No. Of pins: 8
  • Operating temperature: 0 to 70°C
  • Output current: 400mA
  • Output voltage nom.: 5V
  • Switching frequency: 185kHz
  • Topology: boost (step up)
  • For full details please refer to data sheet

You may also like


Trustpilot