Christmas Opening Hours and Delivery Dates here
Linear Tech LT1074HVIT7#PBF DC / DC Converter IC TO-220 7 Pin

Linear Tech LT1074HVIT7#PBF DC / DC Converter IC TO-220 7 Pin

Order Code:

60-0754

Brand: Linear Technology MPN: LT1074HVIT7#PBF

Discontinued


The LT1074 is a 5A (LT1076 is rated at 2A) monolithic bipolar switching regulator which requires only a few external parts for normal operation. The power switch, all oscillator and control circuitry, and all current limit components,are included on the chip. The topology is a classic positive “buck” configuration but several design innovations allow this device to be used as a positive-to-negative converter, a negative boost converter, and as a flyback converter. The switch output is specified to swing 40V below ground, allowing the LT1074 to drive a tapped-inductor in the buck mode with output currents up to 10A. The LT1074 uses a true analog multiplier in the feedback loop. This makes the device respond nearly instantaneously to input voltage fluctuations and makes loop gain independent of input voltage. As a result, dynamic behavior of the regulator is significantly improved over previous designs. On-chip pulse by pulse current limiting makes the LT1074 nearly bust-proof for output overloads or shorts. The input voltage range as a buck converter is 8V to 60V, but a self-boot feature allows input voltages as low as 5V in the inverting and boost configurations. The LT1074 is available in lowcost TO-220 or DD packages with frequency pre-set at 100kHz and current limit at 6.5A (LT1076 =2.6A). A 7-pin TO-220 package is also available which allows current limit to be adjusted down to zero. In addition, full micropower shutdown can be programmed. See Application Note 44 for design details. A fixed 5V output, 2A version is also available. See LT1076-5.
  • Category DC / DC converter ic
  • Case style: TO-220
  • Frequency: 100kHz
  • Input voltage max: 64V
  • Input voltage min: 7.3V
  • No. Of outputs: 1
  • No. Of pins: 7
  • Operating temperature: -40 to +85°C
  • Output current: 5A
  • Output voltage max: 50V
  • Output voltage min: 2.5V
  • Switching frequency: 100kHz
  • For full details please refer to data sheet

You may also like


Trustpilot