Christmas Opening Hours and Delivery Dates here
Linear Tech LT1073-5 DC / DC Converter IC PDIP 8 Pin

Linear Tech LT1073-5 DC / DC Converter IC PDIP 8 Pin

Order Code:

59-5257

Brand: Linear Technology MPN: LT 1073-5

Discontinued


The LT1073 is a versatile micropower DC/DC converter. The device requires only three external components to deliver a fixed output of 5V or 12V. The very low minimum supply voltage of 1V allows the use of the LT1073 in applications where the primary power source is a single cell. An on-chip auxiliary gain block can function as a low-battery detector or linear post-regulator.

The device can easily be configured as a step-up or step-down converter, although for most step-down applications or input sources greater than 3V, the LT1173 is recommended. Switch current limiting is user-adjustable by adding a single external resistor. Unique reverse-battery protection circuitry limits reverse current to safe, nondestructive levels at reverse supply voltages up to 1.6V.


  • No design required
  • Operates at supply voltages from 1.0V to 30V
  • Consumes only 95µA supply current
  • Works in step-up or step-down mode
  • Only three external off-the-shelf components required
  • Low-battery detector comparator on-chip
  • User-adjustable current limit
  • Internal 1A power switch
  • Fixed or adjustable output voltage versions
  • Space-saving 8-Pin minidip or SO8 package
  • For full details please refer to data sheet

You may also like


Trustpilot