Easter Opening Hours and Delivery Dates here
Linear LTC6252HS6#TRMPBF 720MHz, 3.5mA Efficient Rail-to-Rail I/O Op Amps SOT-6

Linear LTC6252HS6#TRMPBF 720MHz, 3.5mA Efficient Rail-to-Rail I/O Op Amps SOT-6

Order Code:

59-9164

Brand: Linear Technology MPN: LTC6252HS6#TRMPBF

Discontinued


The Linear Technology LTC6252/LTC6253/LTC6254 are single/dual/quad low power, high speed unity gain stable rail-to-rail input/output operational amplifiers. On only 3.5mA of supply current they feature a 720MHz gain-bandwidth product, 280V/μs slew rate and a low 2.75nV/√Hz of input-referred noise. The combination of high bandwidth, high slew rate, low power consumption and low broadband noise makes the LTC6252 family unique among rail-to-rail input/output op amps with similar supply currents. They are ideal for lower supply voltage high speed signal conditioning systems. The LTC6252 family maintains high efficiency performance from supply voltage levels of 2.5V to 5.25V and is fully specified at supplies of 2.7V and 5.0V. For applications that require power-down, the LTC6252 and the LTC6253 in MS10 offer a shutdown pin which disables the amplifier and reduces current consumption to 42μA. The LTC6252 family can be used as a plug-in replacement for many commercially available op amps to reduce power or to improve input/output range and performance.
  • Gain bandwidth product: 720MHz
  • -3dB frequency (A V = 1): 400MHz
  • Low quiescent current: 3.5mA max
  • High slew rate: 280V/μs
  • Input common mode range includes both rails
  • Output swings rail-to-rail
  • Low broadband voltage noise: 2.75nV/√Hz
  • Power-down mode: 42μA
  • Fast output recovery
  • Supply voltage range: 2.5V to 5.25V
  • Input offset voltage: 350μV max
  • Large output current: 90mA
  • CMRR: 105dB
  • Open loop gain: 60V/mV
  • Operating temperature range: -40°C to 125°C
  • Single in 6-Pin TSOT-23
  • Dual in MS8, 2mm x 2mm DFN, 8-Pin TS0T-23, MS10
  • Quad in MS16
  • Operating temp.: -40 to +140°C

You may also like


Trustpilot