Linear LTC4151IMS-1#PBF High Voltage I2C Current and Voltage Monitor MSOP-10

Linear LTC4151IMS-1#PBF High Voltage I2C Current and Voltage Monitor MSOP-10

Order Code:

59-9481

Brand: Linear Technology MPN: LTC4151IMS-1#PBF

Discontinued


The Linear Technology LTC4151 is a high side power monitor that operates over a wide voltage range of 7V to 80V. In default operation mode, the onboard 12-bit ADC continuously measures high side current, input voltage and an external voltage. Data is reported through the I2C interface when polled by a host. The LTC4151 can also perform on-demand measurement in a snapshot mode. The LTC4151 features a dedicated shutdown pin to reduce power consumption. The LTC4151‑1/LTC4151-2 feature split I2C data pins to drive opto-isolators. The data out on the LTC4151-1 is inverted while that on the LTC4151-2 is not.


  • Category Digital IC
  • Case style: MSOP
  • Delay time:
  • No. Of pins: 10
  • No. Of supervisors / monitors:
  • Operating temperature: -40 to +85°C
  • Reset type:
  • Supply voltage max: 80V
  • Supply voltage min: 7V
  • Threshold voltage:

You may also like


Trustpilot