Linear LTC3721EGN-1#PBF Push-Pull PWM Controller SSOP-16

Linear LTC3721EGN-1#PBF Push-Pull PWM Controller SSOP-16

Order Code:

60-0479

Brand: Linear Technology MPN: LTC3721EGN-1#PBF

Discontinued


The Linear Technology LTC3721-1 push-pull PWM controller provides all of the control and protection functions necessary for compact and highly efficient, isolated power converters. High integration minimizes external component count, while preserving design flexibility. The robust push-pull output stages switch at half the oscillator frequency. Dead-time is independently programmed with an external resistor. A UVLO program input provides precise system turn-on and turn off voltages. The LTC3721-1 features peak current mode control with programmable slope compensation and leading edge blanking. The LTC3721-1 features extremely low operating and start-up currents and reliable short-circuit and overtemperature protection. The LTC3721-1 is offered in 16-pin SSOP and (4mm × 4mm) QFN packages.
  • High efficiency push-pull PWM
  • 1.5A sink, 1A source output drivers
  • Adjustable push-pull dead-time
  • Adjustable system undervoltage lockout and hysteresis
  • Adjustable leading edge blanking
  • Low start-up and quiescent currents
  • Current mode operation
  • Single resistor slope compensation
  • V CC UVLO and 25mA shunt regulator
  • Programmable fixed frequency operation to 1MHz
  • Soft-start, cycle-by-cycle current limiting and hiccup mode short-circuit protection
  • 5V, 15mA low dropout regulator
  • 16-Pin SSOP and (4mm x 4mm) QFN packages
  • Operating temp.: -40 to +85°C

You may also like


Trustpilot