Linear LT6220CS5#TRMPBF Precision Op Amp Rail-to-Rail IO 60MHz 20V/µs SOT-5

Linear LT6220CS5#TRMPBF Precision Op Amp Rail-to-Rail IO 60MHz 20V/µs SOT-5

Order Code:

59-8957

Brand: Linear Technology MPN: LT6220CS5#TRMPBF

Discontinued


The Linear Technology LT6220 are single, low power, high speed rail-to-rail input and output operational amplifiers with excellent DC performance. The LT6220 feature reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than other devices with comparable bandwidth. Typically, the LT6220 have an input offset voltage of less than 100μV, an input bias current of less than 15nA and an open-loop gain of 100V/mV. The parts have an input range that includes both supply rails and an output that swings within 10mV of either supply rail to maximize the signal dynamic range in low supply applications. The LT6220 maintain performance for supplies from 2.2V to 12.6V and are specified at 3V, 5V and ±5V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output.

The LT6220 can be used as plug-in replacements for many operational amplifiers to improve input/output range and performance.


  • Category amplifier
  • Case style: sot
  • Bandwidth: 60MHz
  • No. Of amplifiers: 1
  • No. Of pins: 5
  • Op amp type: precision
  • Operating temperature: 0 to 70°C
  • Slew rate: 20V/µs
  • Supply voltage range: 2.2V to 12.6V

Trustpilot