Christmas Opening Hours and Delivery Dates here
Linear LT1125CSW#PBF Quad Low Noise, High Speed Precision Op Amp Wide SO-16

Linear LT1125CSW#PBF Quad Low Noise, High Speed Precision Op Amp Wide SO-16

Order Code:

59-6438

Brand: Linear Technology MPN: LT1125CSW#PBF

Discontinued


The Linear Technology LT1124 dual and LT1125 quad are high performance operational amplifiers that offer higher gain, slew rate and bandwidth than the industry standard OP-27 and competing OP‑270/ OP-470 operational amplifiers. In addition, the LT1124/LT1125 have lower IB and IOS than the OP-27, lower Vos and noise than the OP-270/OP-470.

In the design, processing and testing of the device, particular attention has been paid to the optimization of the entire distribution of several key parameters. Slew rate, gain bandwidth and 1kHz noise are 100% tested for each individual amplifier. Consequently, the specifications of even the lowest cost grades (the LT1124C and the LT1125C) have been improved compared to other amplifiers.

Power consumption of the LT1124 is one-half of two OP-27s. Low power and high performance in an 8-pin SO package make the LT1124 a first choice for surface mounted systems and where board space is restricted.

For a decompensated version of these devices, with three times higher slew rate and bandwidth, please see the LT1126/LT1127 data sheet.


  • Category amplifier
  • Case style: wide so
  • Bandwidth: 12.5MHz
  • No. Of amplifiers: 4
  • No. Of pins: 16
  • Op amp type: high speed
  • Operating temperature: 0 to 70°C
  • Slew rate: 4.5V/µs
  • Supply voltage range: ± 4V to ± 18V

You may also like


Trustpilot