Easter Opening Hours and Delivery Dates here
Linear LT1115CN8 Ultra-Low Noise, Low Distortion, Audio Op Amp PDIP-8

Linear LT1115CN8 Ultra-Low Noise, Low Distortion, Audio Op Amp PDIP-8

Order Code:

59-5681

Brand: Linear Technology MPN: LT1115CN8

Discontinued


The Linear Technology LT1115 is the lowest noise audio operational amplifier available. This ultra-low noise performance (0.9nV/rtHz at 1kHz) is combined with high slew rates (>15V/µs) and very low distortion specifications.
  • Voltage noise 1.2nV/ rtHz max at 1kHz
  • 0.9nV/ rtHz typ at 1kHz
  • Voltage and current noise 100% tested
  • Gain-bandwidth product 40MHz min
  • Slew rate 10V/µs min
  • Voltage gain 2 million min
  • Low THD@10kHz, A V = -10, R L =600ohms 0.002% V O =7V RMS
  • Low IMD, CCIF method, A V = +10: 0.002%, R L =600ohms,V O =7V rms
  • Operating temp.: 0 to 70°C
Slew rate 10V/µs min

You may also like


Trustpilot