Easter Opening Hours and Delivery Dates here
Linear LT1014CN#PBF Quad Precision Op Amp PDIP-14

Linear LT1014CN#PBF Quad Precision Op Amp PDIP-14

Order Code:

59-5665

Brand: Linear Technology MPN: LT1014CN#PBF

Discontinued


The Linear Technology LT1014 is the first precision quad operational amplifier which directly upgrades designs in the industry standard 14-pin DIP LM324/LM348/OP-11/4156 pin configuration. It is no longer necessary to compromise specifications, while saving board space and cost, as compared to single operational amplifiers.

The LT1014’s low offset voltage of 50μV, drift of 0.3μV/°C, offset current of 0.15nA, gain of 8 million, common mode rejection of 117dB and power supply rejection of 120dB qualify it as four truly precision operational amplifiers. Particularly important is the low offset voltage, since no offset null terminals are provided in the quad configuration. Although supply current is only 350μA per amplifier, a new output stage design sources and sinks in excess of 20mA of load current, while retaining high voltage gain.

Similarly, the LT1013 is the first precision dual operational amplifier in the 8-pin industry standard configuration, upgrading the performance of such popular devices as the MC1458/MC1558, LM158 and OP-221. The LT1013’s specifications are similar to (even somewhat better than) the LT1014’s.

Both the LT1013 and LT1014 can be operated off a single 5V power supply: input common mode range includes ground, the output can also swing to within a few millivolts of ground. Crossover distortion, so apparent on previous single-supply designs, is eliminated. A full set of specifications is provided with ± 15V and single 5V supplies.


  • Category amplifier
  • Case style: PDIP
  • Bandwidth: 800kHz
  • No. Of amplifiers: 4
  • No. Of pins: 14
  • Op amp type: precision
  • Operating temperature: 0 to 70°C
  • Slew rate: 0.4V/µs
  • Supply voltage range: ± 2V to ± 18V
Bandwidth 800khz
No. of pins 14
Slew rate 0.4V/µs
Supply Voltage Range ± 2V to ± 18V

You may also like


Trustpilot