Linear LT1010CT#PBF Fast 150mA Power Buffer TO-220-5

Linear LT1010CT#PBF Fast 150mA Power Buffer TO-220-5

Order Code:

59-8548

Brand: Linear Technology MPN: LT1010CT#PBF

Discontinued


The Linear Technology LT1010 is a fast, unity-gain buffer that can increase the output capability of existing IC operational amplifiers by more than an order of magnitude. This easy-to-use part makes fast amplifiers less sensitive to capacitive loading and reduces thermal feedback in precision DC amplifiers. Designed to be incorporated within the feedback loop, the buffer can isolate almost any reactive load. Speed can be improved with a single external resistor. Internal operating currents are essentially unaffected by the supply voltage range. Single supply operation is also practical.

The low thermal resistance power package is an aid in reducing operating junction temperatures.


  • Category amplifier
  • Case style: TO-220
  • Amplifier output: single ended
  • Bandwidth: 20MHz
  • Gain bandwidth: 20MHz
  • No. Of amplifiers: 1
  • No. Of pins: 5
  • Operating temperature: 0 to 70°C
  • Output current: 150mA
  • Slew rate: 75V/µs
  • Supply voltage range: 4.5V to 40V

You may also like


Trustpilot