Linear LT1008CN8 Picoamp Input Current Microvolt Offset Low Noise Op Amp PDIP-8

Linear LT1008CN8 Picoamp Input Current Microvolt Offset Low Noise Op Amp PDIP-8

Order Code:

59-5661

Brand: Linear Technology MPN: LT1008CN8

Discontinued


The Linear Technology LT1008 is a universal precision operational amplifier which can be used in practically all precision applications. The LT1008 combines for the first time picoamp bias currents (which are maintained over the full -55°C to 125°C temperature range) microvolt offset voltage (and low drift with time and temperature), low voltage and current noise, and low power dissipation. Extremely high common-mode and power supply rejection ratios, and the ability to deliver 5mA load current with high voltage gain round out the LT1008's superb precision specifications.

The all around excellence of the LT1008 eliminates the necessity of the time consuming error analysis procedure of precision system design in many applications, the LT1008 can be stocked as the universal precision operational amplifier.

The LT1008 is externally compensated with a single capacitor for additional flexibility in shaping the frequency response of the amplifier. It plugs into and upgrades all standard LM108A/308A applications. For an internally compensated version with even lower offset voltage but otherwise similar performance see the LT1012.


  • Bias current
  • T A = 25°C: 100pA max.
  • T A = -55°C to 125°C: 600pA max.
  • Offset voltage: 120µV max.
  • Drift: 1.5µV/°C max
  • Low noise, 0.1Hz to 10Hz 0.5µV p-p
  • Low supply current: 600µA max
  • CMRR: 114dB min
  • PSRR: 114dB min
  • Voltage gain with 5mA load current
  • Operating temp.: 0 to 70°C

You may also like


Trustpilot