Linear DC1502A Demo Board LTC4359 Ideal Diode Controller & Rev. I/P Protection

Linear DC1502A Demo Board LTC4359 Ideal Diode Controller & Rev. I/P Protection

Order Code:

59-4573

Brand: Linear Technology MPN: DC1502A

Discontinued


The Linear Technology LTC4359 is a positive high voltage, ideal diode controller that drives an external N-channel MOSFET to replace a Schottky diode. It controls the forward-voltage drop across the MOSFET to ensure smooth current delivery without oscillation even at light loads. If a power source fails or is shorted, a fast turn-off minimizes reverse current transients. A shutdown mode is available to reduce the quiescent current to 9μA for load switch and 14μA for ideal diode applications. When used in high current diode applications, the LTC4359 reduces power consumption, heat dissipation, voltage loss and PC board area. With its wide operating voltage range, the ability to withstand reverse input voltage, and high temperature rating, the LTC4359 satisfies the demanding requirements of both automotive and telecom applications. The LTC4359 also easily ORs power sources in systems with redundant supplies.

You may also like


Trustpilot