LINDY 43322 is a high-quality USB cable assembly designed for reliable data transfer and connectivity across distances up to 15 metres. This USB 3.2 Gen 1 cable features a USB-A plug on one end and a USB-A socket on the other, providing compatibility with a range of devices that utilise the USB 3.0 and USB 3.1 1st Gen standards. The cable is encased in a robust, black jacket that ensures durability and reliable performance. Ideal for engineering applications involving long-distance USB connections, such as remote data acquisition systems, industrial control setups, or extending peripheral connections in server rooms, the cable facilitates high-speed data transfer while maintaining signal integrity. The LINDY 43322 is suitable for environments where robust and dependable connectivity is essential.
| Cable Length |
15.00m |
| Connector 1 |
USB A |
| Connector 2 |
USB A |
| Colour |
Black |
| Type |
USB 3.2 Gen 1 (USB 3.0) |
| AWG |
22/28 |
| AWG wire size |
22/28 |
| Cable Diameter |
7 mm |
| Cable jacket material |
Acrylonitrile butadiene styrene (ABS), Polyvinyl chloride (PVC) |
| Cable Type |
USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) |
| Certification |
CE, FCC, RoHS & REACH, CP65 |
| Connector 1 form factor |
Straight |
| Connector 1 gender |
Male |
| Connector 2 form factor |
Straight |
| Connector 2 gender |
Female |
| Connector contacts plating |
Nickel/Gold |
| Connector Version |
straight |
| Harmonized System (HS) code |
84733080 |
| Magnetically shielded |
Yes |
| Maximum data transfer rate |
5 Gbit/s |
| Package depth |
77mm |
| Package height |
200mm |
| Package type |
Box |
| Package weight |
1 kg |
| Package width |
200mm |
| Plug and Play |
Yes |
| Product colour |
Black |
| Product Type |
USB cable |
| Quantity per pack |
1 pc(s) |
| Transfer Rate (max.) |
5 GBit/s |
| USB version |
USB 3.2 Gen 1 (3.1 Gen 1) |
| Weight |
980 g |
To use this facility please Sign In.
Sign In