LINDY 38203 Converter HDMI Toslink Jack HDMI 3840x2160 Pixel Audio HDMI

Order Code:

16-7477

Brand: LINDY MPN: 38203 EAN-13: 4002888382038
Qty Unit Price (Ex VAT)
1+ £81.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

LINDY 38203, identified by the Manufacturer's Part Number, is a engineered converter designed to facilitate high-resolution audio and video transmissions. This device is capable of supporting HDMI signals with a maximum resolution of up to 3840x2160 pixels, ensuring compatibility with Ultra HD content. Additionally, the converter incorporates a Toslink jack, allowing for the extraction and transmission of digital audio signals via optical fibres. This capability makes it well-suited for applications in home theatre systems, professional audio-visual installations, and computer workstations where high-definition multimedia interface connectivity is crucial. The LINDY 38203 offers seamless integration into existing setups, providing a reliable solution for engineers seeking to optimise both visual and auditory components in complex systems.
Type AV Converter
Colour Black
Cable Use AV
Connector Version straight
Dimensions (L x W x H) 60.7 x 73.5 x 17 mm
Height 17mm
Length 60.7mm
No. of A connectors 3
No. of B connections 1
Product Type AV Converter
Type B HDMI socket
Video resolution 3840 x 2160 Pixel
Weight 235g
Width 73.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot