Easter Opening Hours and Delivery Dates here

LINDY 36723 USB cable USB 2.0 USB-A to Mini-B 2m Black Grey

Order Code:

16-7423

Brand: LINDY MPN: 36723 EAN-13: 4002888367233
Qty Unit Price (Inc VAT)
2+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
84 in stock, despatched in 4 working days

LINDY 36723 is a USB 2.0 cable designed to facilitate the connection between devices featuring a USB-A port and those equipped with a USB Mini-B port. This cable assembly measures 2 metres in length and is distinguished by its black and grey colour scheme, which provides both functionality and a professional aesthetic. Engineered to comply with USB 2.0 specifications, it supports data transfer speeds of up to 480 Mbps, making it suitable for a variety of applications where reliable communication between digital devices is required. Commonly used to connect digital cameras, external hard drives, and other portable electronic devices to computers, the LINDY 36723 ensures robust performance and connectivity in numerous engineering and technical environments.
Cable Length 2.00m
Connector 1 USB 2.0 A
Connector 2 USB Mini-B
Colour Black
Type USB 2.0
AWG 28
AWG wire size 28
Bend radius (min) 1.6 cm
Cable Design Round
Cable Diameter 3.8 mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Certification RoHS, REACH, UL
Conductor Material Tinned copper
Connector 1 dimensions (WxDxH) 15.5 x 35 x 7.8 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 10 x 24 x 7.6 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Polyvinyl chloride (PVC)
Connector material Nickel
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Contact Material Copper
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Nominal attenuation 5.8db/km
Operating temperature (T-T) 0 - 60 °C
Package type Polybag
Plug and Play Yes
Product colour Black, Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 60 °C
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot