Lindstorm Diagonal Cutters 80 Series 8150 - the most advanced cutters currently on the market for the electronics and telecommunications industries.
Incorporating the following features: cutting purpose, 0.4mm (steel wire), 0.9mm (iron wire), 1.6mm (copper wire), cutting capacity, ball bearing steel body material, PVC handle grip material, yellow handle, 12mm blade length, precision adjustable screw joint minimises friction and maximises alignment of cutting edges, electronics and telecommunication, 112.5mm.
- Manufactured in ball bearing steel, a material usually reserved for high stress applications
- Providing incredible resistance and resiliency with smoother, cleaner penetration at the cutting edge
- These tools provide optimum durability and flexibility and are particularly suited for use in confined areas
- A precision adjustable screw joint minimises friction and maximises alignment of cutting edges
- Fitted with leaf opening spring and yellow PVC conductive handles
| Type |
Diagonal cutters |
| Length |
112.5mm |
| For Use With |
Copper wire |
| Material |
Ball-bearing steel |