Easter Opening Hours and Delivery Dates here

Lightcraft LC8015 Tri-Tube Fluorescent Pro Task lamp 3 x 14W Tubes

Order Code:

86-3943

Brand: Lightcraft MPN: LC8015EUK EAN-13: 5060030668521
  • Country of Origin: China
  • View All

Discontinued


This fluorescent lamp from Lightcraft is the ideal device for providing light to a large desk or table, whether it's for reading and writing, or modelling and crafts. It is manufactured with a shadow-free light and low heat emission, plus an ergonomic design, which can be positioned to suit with ease.


  • 3 x 14W energy saving tubes
  • Includes bench clamp
  • Cable length 1.5m
  • Head size: 61 x 11 x 6cm
  • Manufacturer's part LC8015
Type Fluorescent lamp
Head Size 61 x 11 x 6cm
Light Source 3 x 14W tubes

You may also like


Trustpilot