Lightcraft LC1003 A3 Art & Craft Lightbox

Lightcraft LC1003 A3 Art & Craft Lightbox

Order Code:

34-0626

Brand: Lightcraft MPN: LC1003 EAN-13: 5060030668477

Discontinued


This A3 lightbox is ideal for tracing PCB designs, and can also be used for a variety of craft projects including stencilling, embossing, quilting, calligraphy, lettering and slide displays. The larger than standard work area of this lighbox is ideal for working on more complex projects. Designed with the user in mind, this lighbox includes handy slots to hold pens, emobssing tools, rulers, so that the equipment you need is always to hand and the lip to hold your paper or card allows for ease of use. The low energy bulb means that there is little heat produced and the unit is cheap to run.

This light box will be a stylish addition to any craft room or work bench and is also available in an A4 version for smaller projects or if space is an issue.


  • A3 lighbox ideal for larger projects
  • Wood finish with white polystyrene work surface
  • Integral holders and slots for pens, pencils, rulers, paint brushes and other materials
  • Lip to retain paper and pens
  • No assembly - ready to use
  • Includes 2 13W energy-saving tubes
  • Spare tubes available separately
  • Complete with fitted UK 13A plug and 1.5m cable

Trustpilot