Licefa V11-9-6-10 ESD Spool Rack 339 x 319 x 210 - Black - Spools Up To 330mm

Order Code:

63-9031

Brand: Licefa MPN: V11-9-6-10
  • Country of Origin:
  • View All

Discontinued


This robust rack from Licefa is made from conductive black plastic and can be used to store spools of tape etc horizontally.
  • Suitable for spools up to 330mm diameter
  • Colour: Black
  • Height: 210mm
  • Length 339mm
  • Width 319mm
  • Manufacturer's part V11-9-6-10
Colour Black
Height 210mm
Length 339mm
Width 319mm
Material Plastic

Trustpilot