Licefa N366101LS SMD-BOX 3 41 x 37 x 15mm - ESD Conductive - Black/Clear

Order Code:

63-8654

Brand: Licefa MPN: N366101LS EAN-13: 4016138094329
  • Country of Origin: Germany
  • View All

Discontinued


This ESD conductive box from Licefa is made from dissipative black polystyrene with a clear hinged lid and is ideal for storing SMD components.


  • Size (L x W x H) 41 x 37 x 15mm
  • Each drawer holds maximum of 36 pieces
  • Manufacturer's part N3661010LS
Colour Black
Height 15mm
Length 41mm
Width 37mm
Material Polystyrene

Trustpilot