Christmas Opening Hours and Delivery Dates here

Licefa N3661010 SMD-BOX 3 41 x 37 x 15mm - ESD Conductive - Black/Black

Order Code:

63-8651

Brand: Licefa MPN: N3661010 EAN-13: 4016138094305
  • Country of Origin: Germany
  • View All

Discontinued


This box from Licefa has a hinged lid and is ideal for storing SMD components. It is made from dissipative black polystyrene.


  • Size (L x W x H) 41 x 37 x 15mm
  • Each drawer holds maximum of 36 pieces
  • Manufacturer's part N3661010
Colour Black
Height 15mm
Length 41mm
Width 37mm
Material Polystyrene

Trustpilot