Christmas Opening Hours and Delivery Dates here

Licefa N32381 SMD-Box 3 41 x 37 x 15mm - Non-Conductive - Blue/Clear

Order Code:

63-8646

Brand: Licefa MPN: N32381 EAN-13: 4016138079968
  • Country of Origin: Germany
  • View All

Discontinued


This miniature box from Licefa has a hinged lid and is ideal for storing SMD components. Made from non-conductive blue polystyrene, this box has a see-through lid.


  • Dimensions (L x W x H) 41 x 37 x 15mm
  • Drawer holds a maximum of 36 pieces
  • Manufacturer's part N32381
Colour Blue
Height 15mm
Length 41mm
Width 37mm
Material Polystyrene

Trustpilot