Christmas Opening Hours and Delivery Dates here

Licefa N22381 SMD-Box 2 37 x 12 x 15mm - Non-Conductive - Blue/Clear

Order Code:

63-8641

Brand: Licefa MPN: N22381
  • Country of Origin: Germany
  • View All

Discontinued


This miniature box from Licefa has a hinged lid and is ideal for storing SMD components. Made from non-conductive blue polystyrene, this box has a see-through lid.


  • Dimensions (L x W x H) 37 x 12 x 15mm
  • Drawer holds a maximum of 72 pieces
  • Manufacturer's part N22381
Colour Blue
Height 15mm
Length 37mm
Width 12mm
Material Polystyrene

Trustpilot