Christmas Opening Hours and Delivery Dates here

Licefa K2001 ESD Conductive Case 240 x 170 x 42mm - Black

Order Code:

63-8416

Brand: Licefa MPN: K2001 ESD
  • Country of Origin:
  • View All

Discontinued


Easily portable carrying case from Licefa , made from conductive black plastic and designed to hold ESD sensitive components etc.


  • Colour: Black
  • Height: 42mm
  • Length: 240mm
  • Width: 170mm
  • Manufacturer's part K2001 ESD

Components not included.
Colour Black
Height 42mm
Length 240mm
Width 170mm
Material Plastic

Trustpilot