Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Licefa A4-3-6-10 ESD Working Tray 210 x 150 x 40mm - Black

Order Code:  

63-9026

  Copy to clipboard
Brand: Licefa  Copy to clipboard MPN: A4-3-6-10  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Working tray from Licefa made from conductive black plastic, suitable for use in laboratories etc.


  • Colour: Black
  • Height: 40mm
  • Length: 210mm
  • Width: 150mm
  • Manufacturer's part A4-3-6-10
Material Plastic
Height 40mm
Length 210mm
Width 150mm
Colour Black

Reviews


Be the first to submit a review