Licefa 8129055 Assortment Box 221x160x90mm 1 Compartment

Order Code:

09-7342

Brand: Licefa MPN: 8129055 EAN-13: 2050009135775
Qty Unit Price (Ex VAT)
1+ £15.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Licefa 8129055 assortment box is a plastic storage solution measuring 221 x 160 x 90 mm. It features a single compartment, ideal for storing various components securely. Typical applications include organised storage of small parts and accessories in workshops or homes.
Type Assortment box
Number of Compartments 1
Height 90mm
Width 160mm
Colour Blue
Dimensions (L x W x H) 221 x 160 x 90 mm
Length 221mm
Lid Colour Glassy

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot